
POM-2739L-HD3-R | |
|---|---|
DigiKey Part Number | 668-POM-2739L-HD3-R-ND |
Manufacturer | |
Manufacturer Product Number | POM-2739L-HD3-R |
Description | MIC ANLG OMNI -39DB 0.236"DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-39dB ± 3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2739L-HD3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -39dB ± 3dB @ 94dB SPL | |
S/N Ratio | 73dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58600 € | 35,86 € |
| 25 | 3,23880 € | 80,97 € |
| 50 | 3,00320 € | 150,16 € |
| 100 | 2,78860 € | 278,86 € |
| 300 | 2,48600 € | 745,80 € |
| 500 | 2,35928 € | 1.179,64 € |
| 1.000 | 2,19992 € | 2.199,92 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

