
POM-2722L | |
|---|---|
DigiKey Part Number | 668-POM-2722L-ND |
Manufacturer | |
Manufacturer Product Number | POM-2722L |
Description | ECM ANALOG MIC -22DB 1VDC 60DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 5 V Omnidirectional (-22dB ±3dB @ 94dB SPL) Pressure Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -22dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1.5 V ~ 5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Pressure Contact | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height (Max) | 0.110" (2.80mm) | |
Shape | Round | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,23960 € | 61,98 € |
| 100 | 1,15630 € | 115,63 € |
| 250 | 1,05620 € | 264,05 € |
| 500 | 0,98720 € | 493,60 € |
| 1.000 | 0,92345 € | 923,45 € |
| 5.000 | 0,88529 € | 4.426,45 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




