
POM-2245L-C33-R | |
|---|---|
DigiKey Part Number | 668-1390-ND |
Manufacturer | |
Manufacturer Product Number | POM-2245L-C33-R |
Description | MIC COND ANLG OMNI -45DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2245L-C33-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.106" (2.70mm) |
Sensitivity -45dB ±4dB | Shape Circular |
S/N Ratio 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,18480 € | 29,62 € |
| 50 | 1,09640 € | 54,82 € |
| 100 | 1,01580 € | 101,58 € |
| 300 | 0,90253 € | 270,76 € |
| 500 | 0,85520 € | 427,60 € |
| 1.000 | 0,79580 € | 795,80 € |
| 5.000 | 0,69607 € | 3.480,35 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

