
POM-2244P-C33-R | |
|---|---|
DigiKey Part Number | 668-1400-ND |
Manufacturer | |
Manufacturer Product Number | POM-2244P-C33-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-2244P-C33-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 3 V |
Series | Voltage Range 3 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.094" (2.40mm) |
Sensitivity -44dB ±3dB | Shape Circular |
S/N Ratio 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,54960 € | 38,74 € |
| 50 | 1,43440 € | 71,72 € |
| 100 | 1,32990 € | 132,99 € |
| 300 | 1,18270 € | 354,81 € |
| 500 | 1,12112 € | 560,56 € |
| 1.000 | 1,04385 € | 1.043,85 € |
| 5.000 | 0,94237 € | 4.711,85 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

