Direct

PNM-2751L-R | |
|---|---|
DigiKey Part Number | 668-1143-ND |
Manufacturer | |
Manufacturer Product Number | PNM-2751L-R |
Description | MIC COND ANLG NC -51DB 0.236"DIA |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Noise Cancelling (-51dB ±4dB) Solder Pads |
EDA/CAD Models | PNM-2751L-R Models |
Category | S/N Ratio 55dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Noise Cancelling | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.114" (2.90mm) |
Sensitivity -51dB ±4dB | Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNM-2751L-C3310-R | PUI Audio, Inc. | 104 | 668-1672-ND | 2,51000 € | Direct |


