


HD-PAF1419 | |
|---|---|
DigiKey Part Number | 668-HD-PAF1419-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAF1419 |
Description | Piezo Flexible Haptics 212V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAF1419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Piezoelectric Film | |
Material | - | |
Color | - | |
For Use With/Related Products | Audio Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,19000 € | 60,19 € |
| 10 | 47,94400 € | 479,44 € |
| 45 | 43,18511 € | 1.943,33 € |
| Unit Price without VAT: | 60,19000 € |
|---|---|
| Unit Price with VAT: | 71,62610 € |






