
HD-EMC0903-LW27 | |
|---|---|
DigiKey Part Number | 668-HD-EMC0903-LW27-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC0903-LW27 |
Description | 9X2.7MM 3V BRUSHLESS ERM HAPTIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC0903-LW27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,38600 € | 11,93 € |
| 10 | 2,30100 € | 23,01 € |
| 25 | 2,19280 € | 54,82 € |
| 50 | 2,11460 € | 105,73 € |
| 100 | 2,03890 € | 203,89 € |
| 300 | 1,92470 € | 577,41 € |
| 500 | 1,87378 € | 936,89 € |
| 1.000 | 1,80684 € | 1.806,84 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |




