Similar

DUM-5246L-R | |
|---|---|
DigiKey Part Number | 668-1322-ND |
Manufacturer | |
Manufacturer Product Number | DUM-5246L-R |
Description | MIC COND ANLG UNI -46DB 0.315"D |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-46dB ±3dB) Solder Pads |
EDA/CAD Models | DUM-5246L-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Unidirectional | Size / Dimension 0.315" Dia (8.00mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.213" (5.40mm) |
Sensitivity -46dB ±3dB | Shape Circular |
S/N Ratio 55dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DUM-4546L-C3310-R | PUI Audio, Inc. | 53 | 668-1595-ND | 2,51000 € | Similar |


