
DOM-5242L-R | |
|---|---|
DigiKey Part Number | DOM-5242L-R-ND |
Manufacturer | |
Manufacturer Product Number | DOM-5242L-R |
Description | MIC COND ANLG OMNI -42DB 0.315"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular |

