


DMM-4326-T-WP-R | |
|---|---|
DigiKey Part Number | 668-DMM-4326-T-WP-RTR-ND - Tape & Reel (TR) 668-DMM-4326-T-WP-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMM-4326-T-WP-R |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4326-T-WP-R Models |
Category | Voltage - Rated 1.8 V |
Manufacturer PUI Audio, Inc. | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 800 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Ratings IP57 - Dust Protected, Waterproof |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Frequency Range 20 Hz ~ 15 kHz | Height (Max) 0.045" (1.15mm) |
Sensitivity -26dB ±1dB | Shape Rectangular |
S/N Ratio 56dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,95240 € | 48,81 € |
| 50 | 1,82080 € | 91,04 € |
| 100 | 1,69960 € | 169,96 € |
| 250 | 1,66468 € | 416,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,41802 € | 1.772,53 € |
| 2.500 | 1,36001 € | 3.400,02 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

