


DMM-4326-T-R | |
|---|---|
DigiKey Part Number | 668-DMM-4326-T-RTR-ND - Tape & Reel (TR) 668-DMM-4326-T-RCT-ND - Cut Tape (CT) 668-DMM-4326-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-4326-T-R |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4326-T-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 18 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 57dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 800 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.045" (1.15mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,28280 € | 32,07 € |
| 50 | 1,19580 € | 59,79 € |
| 100 | 1,11540 € | 111,54 € |
| 250 | 1,04200 € | 260,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,93148 € | 1.164,35 € |
| 2.500 | 0,86852 € | 2.171,30 € |
| 3.750 | 0,85129 € | 3.192,34 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |






