20 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
MEMS Microphones

DMM-4026-B-R

DigiKey Part Number
668-DMM-4026-B-RTR-ND - Tape & Reel (TR)
668-DMM-4026-B-RCT-ND - Cut Tape (CT)
668-DMM-4026-B-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMM-4026-B-R
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
DMM-4026-B-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
61dB
Manufacturer
PUI Audio, Inc.
Voltage - Rated
1.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage Range
1.5 V ~ 3.6 V
Part Status
Active
Current - Supply
1 mA
Type
MEMS (Silicon)
Port Location
Bottom
Output Type
Digital, PDM
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Frequency Range
20 Hz ~ 18 kHz
Height (Max)
0.043" (1.10mm)
Sensitivity
-26dB ±1dB
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,40700 €14,07 €
251,28000 €32,00 €
501,19300 €59,65 €
1001,11290 €111,29 €
2501,04028 €260,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,92938 €1.161,72 €
2.5000,86658 €2.166,45 €
3.7500,84990 €3.187,12 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €