New Product
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMM-3526-5-B

DigiKey Part Number
668-DMM-3526-5-BTR-ND - Tape & Reel (TR)
668-DMM-3526-5-BCT-ND - Cut Tape (CT)
668-DMM-3526-5-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMM-3526-5-B
Description
MEMS DIGITAL MIC -26DB 1.8VDC 65
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Impedance
400 Ohms
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
780 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,97500 €19,75 €
251,79920 €44,98 €
501,67780 €83,89 €
1001,56580 €156,58 €
2501,51976 €379,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.4001,23688 €14.100,43 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €