Image for AW-15LPSBW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-15LPSBW

DigiKey Part Number
AW-15LPSBW-ND
Manufacturer
Manufacturer Product Number
AW-15LPSBW
Description
BUZZER PIEZO 24V 92MM BASE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V Multiple Base Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
9 ~ 28V
Frequency
Multiple
Technology
Piezo
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Base Mount
Termination
-
Size / Dimension
3.622" Dia (92.00mm)
Height - Seated (Max)
2.500" (63.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.