
AW-10CSW | |
|---|---|
DigiKey Part Number | AW-10CSW-ND |
Manufacturer | |
Manufacturer Product Number | AW-10CSW |
Description | BUZZER PIEZO 24V 86X86MM BASE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 18mA Multiple Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 9 ~ 28V | |
Frequency | Multiple | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP33 | |
Mounting Type | Base Mount | |
Termination | - | |
Size / Dimension | 3.386" L x 3.386" W (86.00mm x 86.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) |


