AVW-15SBR-AL-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVW-15SBR-AL-24

DigiKey Part Number
668-1627-ND
Manufacturer
Manufacturer Product Number
AVW-15SBR-AL-24
Description
BUZZER PIEZO 24V 92MM BASE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V Multiple 88dB @ 24V, 100cm Base Mount
Datasheet
 Datasheet
EDA/CAD Models
AVW-15SBR-AL-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
18 ~ 28V
Frequency
Multiple
Technology
Piezo
Operating Mode
Pin Selectable, Visual Indicator
Duration
Variable
Sound Pressure Level (SPL)
88dB @ 24V, 100cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 55°C
Approval Agency
-
Ratings
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
Base Mount
Termination
-
Size / Dimension
3.622" Dia (92.00mm)
Height - Seated (Max)
3.602" (91.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,22000 €105,22 €
Manufacturers Standard Package
Unit Price without VAT:105,22000 €
Unit Price with VAT:125,21180 €
Alternate Color
BUZZER PIEZO 24V 92MM BASE
In-Stock: 0
Unit Price: 105,22000 €