
AUM-5047L-R | |
|---|---|
DigiKey Part Number | AUM-5047L-R-ND |
Manufacturer | |
Manufacturer Product Number | AUM-5047L-R |
Description | MIC COND ANLG UNI -47DB 0.382"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±4dB) Solder Pads |
Category | Impedance 680 Ohms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.5 V |
Series | Voltage Range 1.5 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.382" Dia (9.70mm) |
Direction Unidirectional | Height (Max) 0.205" (5.20mm) |
Sensitivity -47dB ±4dB | Shape Circular |
S/N Ratio 55dB |

