
AT-5535-T-R | |
|---|---|
DigiKey Part Number | 668-AT-5535-T-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-5535-T-R |
Description | BUZZER MAGNETIC 90V 54.5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 90 V 30mA 3kHz 115dB @ 90V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AT-5535-T-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 90 V | |
Voltage Range | 12 ~ 150V | |
Frequency | 3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 115dB @ 90V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 2.146" Dia (54.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,85680 € | 71,42 € |
| 50 | 2,64840 € | 132,42 € |
| 108 | 2,43852 € | 263,36 € |
| 324 | 2,17352 € | 704,22 € |
| 540 | 2,06254 € | 1.113,77 € |
| 1.080 | 1,92299 € | 2.076,83 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

