Direct

AT-42 | |
|---|---|
DigiKey Part Number | AT-42-ND |
Manufacturer | |
Manufacturer Product Number | AT-42 |
Description | SPEAKR 32OHM 100MW TOP PORT 70DB |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 100 mW 600 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 100 mW |
Packaging Tray | Power - Max 200 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 600 Hz ~ 20 kHz | Material - Magnet Alnico (AlNiCo) |
Frequency - Self Resonant 1200Hz | Termination PC Pins |
Impedance 32 Ohms | Size / Dimension 1.181" Dia (30.00mm) |
Efficiency - dBA 70.00 | Height - Seated (Max) 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST-03032MR-R | PUI Audio, Inc. | 48 | 668-1137-ND | 3,56000 € | Direct |


