Direct

AT-41 | |
|---|---|
DigiKey Part Number | AT-41-ND |
Manufacturer | |
Manufacturer Product Number | AT-41 |
Description | SPEAKER 8OHM 150MW TOP PORT 72DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 150 mW 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 100mW/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 150 mW |
Packaging Tray | Power - Max 200 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 500 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 1400Hz | Termination PC Pins |
Impedance 8 Ohms | Size / Dimension 1.175" Dia (29.85mm) |
Efficiency - dBA 72.00 | Height - Seated (Max) 0.492" (12.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST-03008MR-R | PUI Audio, Inc. | 4.082 | 668-1136-ND | 3,56000 € | Direct |


