


AT-3046-TT-R | |
|---|---|
DigiKey Part Number | 668-AT-3046-TT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-3046-TT-R |
Description | BUZZER PIEZO 10V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 5mA 4.6kHz 95dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-3046-TT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4.6kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 10V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,87680 € | 21,92 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,75060 € | 75,06 € |
| 300 | 0,66617 € | 199,85 € |
| 500 | 0,63092 € | 315,46 € |
| 1.000 | 0,58671 € | 586,71 € |
| 5.000 | 0,49806 € | 2.490,30 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

