
AT-3045-TT-R | |
|---|---|
DigiKey Part Number | 668-AT-3045-TT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-3045-TT-R |
Description | PIEZO TRANSDUCER 10VPP 4500HZ 25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 12mA 4.5kHz 97dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-3045-TT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 2 ~ 50V | |
Frequency | 4.5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 97dB @ 10V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,32200 € | 23,22 € |
| 25 | 2,09440 € | 52,36 € |
| 50 | 1,94040 € | 97,02 € |
| 240 | 1,64017 € | 393,64 € |
| 480 | 1,52600 € | 732,48 € |
| 720 | 1,46379 € | 1.053,93 € |
| 1.200 | 1,38986 € | 1.667,83 € |
| 5.040 | 1,32317 € | 6.668,78 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

