Similar

AT-3035-TT-R | |
|---|---|
DigiKey Part Number | 668-1306-ND |
Manufacturer | |
Manufacturer Product Number | AT-3035-TT-R |
Description | BUZZER PIEZO 12V 30MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 12mA 3.5kHz 75dB @ 12V, 10cm Through Hole PC Pins |
EDA/CAD Models | AT-3035-TT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 75dB @ 12V, 10cm |
Series | Current - Supply 12mA |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.492" (12.50mm) |
Technology Piezo (with Feedback) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT-2726FPQ | Mallory Sonalert Products Inc. | 13 | 458-1376-ND | 3,35000 € | Similar |


