Buzzers Transducer, Externally Driven Piezo 10 V 10mA 3.3kHz 90dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-3030-TT-R

DigiKey Part Number
668-AT-3030-TT-R-ND
Manufacturer
Manufacturer Product Number
AT-3030-TT-R
Description
TRANSDUCER 5V0-P 90DB 3300HZ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 3.3kHz 90dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-3030-TT-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
1 ~ 30V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 10V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.189" Dia (30.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,70200 €27,02 €
252,43840 €60,96 €
502,25960 €112,98 €
2401,91163 €458,79 €
4801,77910 €853,97 €
7201,70689 €1.228,96 €
1.2001,62104 €1.945,25 €
5.0401,57060 €7.915,82 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €