Image for AT-2720-ST-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-2720-ST-R

DigiKey Part Number
AT-2720-ST-R-ND
Manufacturer
Manufacturer Product Number
AT-2720-ST-R
Description
BUZZER PIEZO 3V 22X7MM W TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 1mA 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
EDA/CAD Models
AT-2720-ST-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
1mA
Port Location
Side
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" L x 0.276" W (22.00mm x 7.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.