
AT-2510-TWT-2-R | |
|---|---|
DigiKey Part Number | 668-1657-ND |
Manufacturer | |
Manufacturer Product Number | AT-2510-TWT-2-R |
Description | BUZZER MAGNETIC 12V 25MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 55mA 1kHz ~ 1.5kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2510-TWT-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 14V | |
Frequency | 1kHz ~ 1.5kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 55mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,61880 € | 40,47 € |
| 50 | 1,49920 € | 74,96 € |
| 100 | 1,38990 € | 138,99 € |
| 250 | 1,26016 € | 315,04 € |
| 500 | 1,17192 € | 585,96 € |
| 1.000 | 1,09121 € | 1.091,21 € |
| 5.000 | 0,98969 € | 4.948,45 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

