
AT-2460-TWT-R | |
|---|---|
DigiKey Part Number | 668-1318-ND |
Manufacturer | |
Manufacturer Product Number | AT-2460-TWT-R |
Description | BUZZER PIEZO 10V 24MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 8mA 6kHz 85dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2460-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 10V, 10cm |
Series | Current - Supply 8mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 10 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 6kHz | Height - Seated (Max) 0.197" (5.00mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,62960 € | 40,74 € |
| 50 | 1,50900 € | 75,45 € |
| 100 | 1,39910 € | 139,91 € |
| 250 | 1,26864 € | 317,16 € |
| 500 | 1,17982 € | 589,91 € |
| 1.000 | 1,09861 € | 1.098,61 € |
| 5.000 | 0,99863 € | 4.993,15 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

