
AT-2460-TF-LW100-R | |
|---|---|
DigiKey Part Number | 668-1317-ND |
Manufacturer | |
Manufacturer Product Number | AT-2460-TF-LW100-R |
Description | BUZZER PIEZO 10V 24MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 8mA 6kHz 88dB @ 10V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-2460-TF-LW100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 10V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,86640 € | 46,66 € |
| 50 | 1,72840 € | 86,42 € |
| 100 | 1,60300 € | 160,30 € |
| 250 | 1,45408 € | 363,52 € |
| 500 | 1,35264 € | 676,32 € |
| 1.000 | 1,25987 € | 1.259,87 € |
| 5.000 | 1,16181 € | 5.809,05 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

