
AT-2428-TWT-R | |
|---|---|
DigiKey Part Number | 668-1305-ND |
Manufacturer | |
Manufacturer Product Number | AT-2428-TWT-R |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 8mA 3kHz 92dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2428-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 92dB @ 12V, 10cm |
Series | Current - Supply 8mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 28V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 3kHz | Height - Seated (Max) 0.492" (12.50mm) |
Technology Piezo (with Feedback) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,79680 € | 44,92 € |
| 50 | 1,66380 € | 83,19 € |
| 100 | 1,54310 € | 154,31 € |
| 250 | 1,39952 € | 349,88 € |
| 500 | 1,30180 € | 650,90 € |
| 1.000 | 1,21243 € | 1.212,43 € |
| 5.000 | 1,11371 € | 5.568,55 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

