Buzzers Transducer, Externally Driven Piezo 12 V 12mA 3.4kHz 90dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-2428-TT-R

DigiKey Part Number
668-AT-2428-TT-R-ND
Manufacturer
Manufacturer Product Number
AT-2428-TT-R
Description
BUZZER PIEZO 12V 16.3MM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 12mA 3.4kHz 90dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-2428-TT-R Models
Product Attributes
Filter Similar Products
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Series
Current - Supply
12mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Peak-Peak Signal
Termination
PC Pins
Voltage - Rated
12 V
Size / Dimension
0.642" Dia (16.30mm)
Voltage Range
5 ~ 20V
Height - Seated (Max)
0.406" (10.30mm)
Frequency
3.4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,98220 €98,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,98220 €
Unit Price with VAT:1,16882 €