
AT-2235-TT-R | |
|---|---|
DigiKey Part Number | 668-1102-ND |
Manufacturer | |
Manufacturer Product Number | AT-2235-TT-R |
Description | BUZZER PIEZO 3V 20.4MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 3.5kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Packaging Tray | Current - Supply 3mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 90°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.803" Dia (20.40mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.343" (8.70mm) |

