Direct

AT-201 | |
|---|---|
DigiKey Part Number | AT-201-ND |
Manufacturer | |
Manufacturer Product Number | AT-201 |
Description | BUZZER ELECTRO/ MAGN TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 2.048kHz Through Hole PC Pins |
Category | Driver Circuitry Transducer, Externally Driven |
Manufacturer PUI Audio, Inc. | Frequency 2.048kHz |
Series | Technology Electromechanical/Magnetic |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination PC Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-1820-TWT-1V-R | PUI Audio, Inc. | 0 | 668-1486-ND | 1,87220 € | Direct |


