
AT-1810-T-LW50-R | |
|---|---|
DigiKey Part Number | 668-1503-ND |
Manufacturer | |
Manufacturer Product Number | AT-1810-T-LW50-R |
Description | BUZZER PIEZO 3V 17.7MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 103dB @ 1V, 1cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-1810-T-LW50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 10V | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 103dB @ 1V, 1cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.697" Dia (17.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |

