
AT-1620-TWT-R | |
|---|---|
DigiKey Part Number | 668-1100-ND |
Manufacturer | |
Manufacturer Product Number | AT-1620-TWT-R |
Description | BUZZER MAGNETIC 6V 16MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 6 V 40mA 2.048kHz 90dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1620-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 90dB @ 6V, 10cm |
Series | Current - Supply 40mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 6 V | Termination PC Pins |
Voltage Range 4 ~ 8V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.571" (14.50mm) |
Technology Electromechanical/Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEM-1606 | Same Sky (Formerly CUI Devices) | 61.118 | 102-1113-ND | 1,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,32920 € | 33,23 € |
| 50 | 1,23000 € | 61,50 € |
| 100 | 1,13990 € | 113,99 € |
| 250 | 1,03300 € | 258,25 € |
| 500 | 0,96026 € | 480,13 € |
| 1.000 | 0,89377 € | 893,77 € |
| 5.000 | 0,79245 € | 3.962,25 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |




