
AT-1442-TT-WP-R | |
|---|---|
DigiKey Part Number | 668-AT-1442-TT-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-1442-TT-WP-R |
Description | BUZZER PIEZO 10V 14MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 12mA 4.25kHz 84dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1442-TT-WP-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 84dB @ 10V, 10cm |
Series | Current - Supply 12mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ingress Protection IP67 - Dust Tight, Waterproof |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 10 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.551" Dia (14.00mm) |
Frequency 4.25kHz | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,68400 € | 67,10 € |
| 50 | 2,48800 € | 124,40 € |
| 100 | 2,30940 € | 230,94 € |
| 300 | 2,05770 € | 617,31 € |
| 500 | 1,95226 € | 976,13 € |
| 1.000 | 1,81975 € | 1.819,75 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


