Similar

AT-1438-TWT-2-R | |
|---|---|
DigiKey Part Number | AT-1438-TWT-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-1438-TWT-2-R |
Description | BUZZER PIEZO 5V 13.8MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 3.8kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Packaging Tray | Current - Supply 1mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 80°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 1 ~ 20V | Size / Dimension 0.543" Dia (13.80mm) |
Frequency 3.8kHz | Height - Seated (Max) 0.287" (7.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-1438-TWT-R | PUI Audio, Inc. | 6.277 | 668-1101-ND | 2,00000 € | Similar |


