AT-1425-TWT-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 0
Unit Price: 2,22965 €
Datasheet
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.5kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1425-TWT-R

DigiKey Part Number
668-1377-ND
Manufacturer
Manufacturer Product Number
AT-1425-TWT-R
Description
BUZZER MAGNETIC 1.5V 14MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.5kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
EDA/CAD Models
AT-1425-TWT-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
85dB @ 1.5V, 10cm
Series
Current - Supply
30mA
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
1.5 V
Termination
PC Pins
Voltage Range
1 ~ 3V
Size / Dimension
0.551" Dia (14.00mm)
Frequency
2.5kHz
Height - Seated (Max)
0.402" (10.20mm)
Technology
Electromechanical/Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT-1425-TWT-3-RPUI Audio, Inc.0AT-1425-TWT-3-R-ND2,22965 €Direct
Obsolete
This product is no longer manufactured. View Substitutes