
AT-1420-ST-R | |
|---|---|
DigiKey Part Number | 668-1376-ND |
Manufacturer | |
Manufacturer Product Number | AT-1420-ST-R |
Description | BUZZER MAGNETIC 1.5V 13.8X12 TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 70mA 2.048kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1420-ST-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 1.5V, 10cm |
Packaging Tray | Current - Supply 70mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 3V | Size / Dimension 0.543" L x 0.472" W (13.80mm x 12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,06320 € | 26,58 € |
| 50 | 0,98320 € | 49,16 € |
| 100 | 0,91070 € | 91,07 € |
| 300 | 0,80883 € | 242,65 € |
| 500 | 0,76632 € | 383,16 € |
| 1.000 | 0,71294 € | 712,94 € |
| 5.000 | 0,61618 € | 3.080,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

