



AT-1228-TT-R | |
|---|---|
DigiKey Part Number | 668-1099-ND |
Manufacturer | |
Manufacturer Product Number | AT-1228-TT-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 40mA 2.8kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1228-TT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 1.5V, 10cm |
Series | Current - Supply 40mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 1.7V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.8kHz | Height - Seated (Max) 0.413" (10.50mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,07160 € | 26,79 € |
| 50 | 0,99100 € | 49,55 € |
| 100 | 0,91800 € | 91,80 € |
| 300 | 0,81533 € | 244,60 € |
| 500 | 0,77246 € | 386,23 € |
| 1.000 | 0,71864 € | 718,64 € |
| 5.000 | 0,62111 € | 3.105,55 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

