



AT-1224-TWT-12V-R | |
|---|---|
DigiKey Part Number | 668-1485-ND |
Manufacturer | |
Manufacturer Product Number | AT-1224-TWT-12V-R |
Description | BUZZER MAGNETIC 12V 12MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1224-TWT-12V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,07640 € | 26,91 € |
| 50 | 0,99560 € | 49,78 € |
| 100 | 0,92210 € | 92,21 € |
| 300 | 0,81903 € | 245,71 € |
| 500 | 0,77596 € | 387,98 € |
| 1.000 | 0,72191 € | 721,91 € |
| 5.000 | 0,62394 € | 3.119,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

