
AT-1220-TT-3V-HT-R | |
|---|---|
DigiKey Part Number | 668-AT-1220-TT-3V-HT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TT-3V-HT-R |
Description | 12MM ELECTRO-MECH 3VPK 2000HZ 80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 80mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.472" Dia (12.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.177" (4.50mm) |
Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,84920 € | 21,23 € |
| 50 | 0,78520 € | 39,26 € |
| 100 | 0,72690 € | 72,69 € |
| 300 | 0,64510 € | 193,53 € |
| 500 | 0,61098 € | 305,49 € |
| 1.000 | 0,56814 € | 568,14 € |
| 5.000 | 0,48225 € | 2.411,25 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

