
AT-1220-TT-3-R | |
|---|---|
DigiKey Part Number | AT-1220-TT-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TT-3-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 10mA 2.048kHz 73dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1220-TT-3-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 73dB @ 1.5V, 10cm |
Packaging Tray | Current - Supply 10mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 3V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,62035 € | 124,07 € |
| Unit Price without VAT: | 0,62035 € |
|---|---|
| Unit Price with VAT: | 0,73822 € |

