
AT-1220-TT-2-R | |
|---|---|
DigiKey Part Number | 668-1374-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TT-2-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.048kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1220-TT-2-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Packaging Tray | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 3V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,82280 € | 20,57 € |
| 50 | 0,76040 € | 38,02 € |
| 100 | 0,70390 € | 70,39 € |
| 300 | 0,62460 € | 187,38 € |
| 500 | 0,59150 € | 295,75 € |
| 1.000 | 0,54999 € | 549,99 € |
| 5.000 | 0,46675 € | 2.333,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

