
AT-01 | |
|---|---|
DigiKey Part Number | AT-01-ND |
Manufacturer | |
Manufacturer Product Number | AT-01 |
Description | BUZZER MAGNETIC 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 2.048kHz Through Hole PC Pins |
Category | Frequency 2.048kHz |
Manufacturer PUI Audio, Inc. | Technology Electromechanical/Magnetic |
Series | Mounting Type Through Hole |
Packaging Tray | Termination PC Pins |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Driver Circuitry Transducer, Externally Driven | Height - Seated (Max) 0.551" (14.00mm) |

