
ASE04008MS-LWC25-2 | |
|---|---|
DigiKey Part Number | 668-ASE04008MS-LWC25-2-ND |
Manufacturer | |
Manufacturer Product Number | ASE04008MS-LWC25-2 |
Description | SPEAKER 2.0W 8OHM 94DB 380HZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 380 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE04008MS-LWC25-2 Models |
Category | Power - Rated 2 W |
Manufacturer PUI Audio, Inc. | Power - Max 2.5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Cloth, Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 380 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 380Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.551" L x 1.362" W (39.40mm x 34.60mm) |
Efficiency - dBA 80.00 | Height - Seated (Max) 1.268" (32.20mm) |
Efficiency - Testing 1W/500mm | Operating Temperature -40°C ~ 85°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 9,52200 € | 95,22 € |
| 42 | 8,16452 € | 342,91 € |
| 84 | 7,59476 € | 637,96 € |
| 126 | 7,28437 € | 917,83 € |
| 252 | 6,78940 € | 1.710,93 € |
| 504 | 6,51236 € | 3.282,23 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

