Direct

AS704008-32 | |
|---|---|
DigiKey Part Number | AS704008-32-ND |
Manufacturer | |
Manufacturer Product Number | AS704008-32 |
Description | SPEAKER 8OHM 3W TOP PORT 86DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.795" L x 1.614" W (71.00mm x 41.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |


