Direct

AS5008 | |
|---|---|
DigiKey Part Number | AS5008-ND |
Manufacturer | |
Manufacturer Product Number | AS5008 |
Description | SPEAKER 8OHM 100MW TOP PORT 91DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 500 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 100 mW |
Packaging Tray | Power - Max 200 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 500 Hz ~ 4.5 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 500Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.969" Dia (50.00mm) |
Efficiency - dBA 91.00 | Height - Seated (Max) 0.354" (9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS05008PR-R | PUI Audio, Inc. | 38 | 668-1369-ND | 4,03000 € | Direct |


