Direct

AS5008-32 | |
|---|---|
DigiKey Part Number | AS5008-32-ND |
Manufacturer | |
Manufacturer Product Number | AS5008-32 |
Description | SPEAKER 8OHM 200MW TOP PORT 90DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 550 Hz ~ 4.5 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 400 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |


