AS2808-72 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 27
Unit Price: 3,71000 €
Datasheet
Image for AS2808-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2808-72

DigiKey Part Number
AS2808-72-ND
Manufacturer
Manufacturer Product Number
AS2808-72
Description
SPEAKER 8OHM 1W 80DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
-
Type
General Purpose
Frequency - Self Resonant
-
Impedance
8 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Power - Rated
1 W
Port Location
-
Shape
-
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes