
AS13708PR | |
|---|---|
DigiKey Part Number | AS13708PR-ND |
Manufacturer | |
Manufacturer Product Number | AS13708PR |
Description | SPEAKER 8OHM 5W TOP PORT 100DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 160 Hz ~ 5.7 kHz Top Round |
Category | Efficiency - Testing 300mW/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 5 W |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 160 Hz ~ 5.7 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 160Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Height - Seated (Max) 1.240" (31.50mm) |
Efficiency - dBA 100.00 |

